Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026256
- RS Stock No.:
- 650-780
- Mfr. Part No.:
- VABM-B10-25E-N12-6
- Brand:
- Festo
N
Subtotal (1 unit)*
$261.69
(exc. GST)
$287.86
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 19 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $261.69 |
*price indicative
- RS Stock No.:
- 650-780
- Mfr. Part No.:
- VABM-B10-25E-N12-6
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 6 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| Model Number | 8026256 | |
| For Use With | Solenoid And Pneumatic Valve | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 6 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
Model Number 8026256 | ||
For Use With Solenoid And Pneumatic Valve | ||
- COO (Country of Origin):
- HU
The Festo Manifold block is designed for seamless valve integration and efficient pneumatic control in complex systems. Built with a grid dimension of 27.5 mm, this versatile unit offers optional mounting positions to suit various installation requirements. Engineered from RoHS-compliant materials, it ensures safety and environmental compliance while providing a robust operating solution. With a maximum capacity of six valve positions, this manifold block is ideal for applications demanding precision and reliability. Its lightweight design, at just 2115 g, makes handling and setup effortless, while its threaded pilot air ports and pneumatic connections enhance connectivity and usability in any workspace.
Optional mounting position provides flexibility for diverse applications
Maximises efficiency with up to six valve positions
Constructed from wrought aluminium alloy for enhanced durability
Lightweight design simplifies installation and handling
Pilot air ports are designed with precision for optimal performance
Corrosion resistance class CRC 2 ensures reliable operation in moderate stress environments
Maximises efficiency with up to six valve positions
Constructed from wrought aluminium alloy for enhanced durability
Lightweight design simplifies installation and handling
Pilot air ports are designed with precision for optimal performance
Corrosion resistance class CRC 2 ensures reliable operation in moderate stress environments
Related links
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026292
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026390
- Festo VABM-B10 series 5 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026255
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026252
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026253
- Festo VABM-B10 series 6 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026232
- Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026259
- Festo VABM-B10 series 10 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026260
