Festo VABM-B10 series 5 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026291
- RS Stock No.:
- 651-774
- Mfr. Part No.:
- VABM-B10-25E-N12-5-P3
- Brand:
- Festo
N
Subtotal (1 unit)*
$206.67
(exc. GST)
$227.34
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $206.67 |
*price indicative
- RS Stock No.:
- 651-774
- Mfr. Part No.:
- VABM-B10-25E-N12-5-P3
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Number of Stations | 5 | |
| Connection Port Thread | NPT 1/2 | |
| Manufacturer Series | VABM-B10 | |
| Type | Manifold Block | |
| Body Material | Wrought Aluminium Alloy | |
| For Use With | Solenoid And Pneumatic Valve | |
| Model Number | 8026291 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Number of Stations 5 | ||
Connection Port Thread NPT 1/2 | ||
Manufacturer Series VABM-B10 | ||
Type Manifold Block | ||
Body Material Wrought Aluminium Alloy | ||
For Use With Solenoid And Pneumatic Valve | ||
Model Number 8026291 | ||
- COO (Country of Origin):
- DE
The Festo Manifold block is expertly designed for optimal performance in a range of pneumatic applications. This robust unit supports a maximum of five valve positions, ensuring flexibility and versatility in configurations. With a mounting position that is optional, it adapts seamlessly to various setups. Constructed from wrought aluminium alloy, it boasts a corrosion resistance class of CRC 2, making it suitable for moderate corrosion stress environments. Designed for a maximum grid dimension of 27.5 mm, this manifold block not only prioritises functionality but also meets rigorous safety and material standards, including RoHS compliance.
Supports up to five valve positions for flexible pneumatic configurations
Compatible with an optional mounting position for versatile installation
Constructed from durable wrought aluminium alloy for enhanced longevity
Rated with CRC 2 for moderate corrosion resistance in demanding environments
Material selection aligns with RoHS compliance prioritising safety
Compatible with an optional mounting position for versatile installation
Constructed from durable wrought aluminium alloy for enhanced longevity
Rated with CRC 2 for moderate corrosion resistance in demanding environments
Material selection aligns with RoHS compliance prioritising safety
Related links
- Festo VABM-B10 series 5 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026255
- Festo VABM-B10 series 5 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026425
- Festo VABM-B10 series 9 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026295
- Festo VABM-B10 series 2 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026288
- Festo VABM-B10 series 3 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026289
- Festo VABM-B10 series 8 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026294
- Festo VABM-B10 series 7 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026293
- Festo VABM-B10 series 4 station NPT 1/2 Manifold for use with Solenoid And Pneumatic Valve, 8026290
