SMC SSQ1000 series Manifold Block for use with Valve, SSQ1000-B-P
- RS Stock No.:
- 646-509
- Mfr. Part No.:
- SSQ1000-B-P
- Brand:
- SMC
N
Subtotal (1 unit)*
$11.51
(exc. GST)
$12.66
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.51 |
*price indicative
- RS Stock No.:
- 646-509
- Mfr. Part No.:
- SSQ1000-B-P
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | SSQ1000 | |
| Type | Block Plate | |
| Body Material | Aluminium | |
| For Use With | Valve | |
| Model Number | SSQ1000-B-P | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series SSQ1000 | ||
Type Block Plate | ||
Body Material Aluminium | ||
For Use With Valve | ||
Model Number SSQ1000-B-P | ||
- COO (Country of Origin):
- JP
The SMC Pressure supply block bushing specifically engineered for the SS5Q1 manifold, enabling controlled segmentation of supply pressure within a multi-valve assembly. Designed for use between stations that require different pressures, it installs in-line to isolate high- and low-pressure zones without replacing manifold modules. It integrates without additional plumbing and allows flexible pressure control without extensive modifications to existing layouts.
Durable construction
Compact and lightweight design
CE compliant
Compact and lightweight design
CE compliant
Related links
- SMC SSQ1000 series One-touch Fitting 8 mm Manifold Block for use with Valve, SSQ1000-PR-4-C8
- Festo VABS series Manifold Block, VABS-C12-6-B-M3
- SMC VVQC series Manifold Block for use with Valve, VVQC2000-1B-0-CP
- Festo VABS series Manifold Block, VABS-C12-6-S-B3
- SMC EAXT502 series Manifold Block for use with Valve, EAXT502-2RL-A
- Festo VABS series Manifold Block, VABS-P4-20S-G38
- Festo VABS series Manifold Block, VABS-C12-6-S
- Festo VABS series Manifold Block, VABS-P4-10S-G14
