Festo VABS series Manifold Block, VABS-P4-20S-G38
- RS Stock No.:
- 343-493
- Mfr. Part No.:
- VABS-P4-20S-G38
- Brand:
- Festo
Subtotal (1 unit)*
$100.75
(exc. GST)
$110.82
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $100.75 |
*price indicative
- RS Stock No.:
- 343-493
- Mfr. Part No.:
- VABS-P4-20S-G38
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABS | |
| Type | Manifold Block | |
| Model Number | VABS-P4-20S-G38 | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABS | ||
Type Manifold Block | ||
Model Number VABS-P4-20S-G38 | ||
- COO (Country of Origin):
- DE
The Festo Manifold block is engineered to optimise the performance of your pneumatic systems. Designed for versatility, it supports a range of operating conditions while maintaining exceptional reliability. With a construction width of just 25 mm, the manifold is compact yet robust, allowing for multi-valve configurations wherever space is limited. Perfectly suited for applications using inert gases and air, it incorporates features that ensure smooth operation under varying pressures and temperatures. Whether for general industrial use or specific applications demanding precision engineering, this manifold block delivers consistent results and ease of integration into existing systems.
Lightweight design enhances installation flexibility
Adapts well to optional mounting positions, providing versatility
Corrosion-resistant materials ensure long-lasting performance
Optimised for low-pressure environments up to 7 bar
Complies with RoHS standards, promoting environmental responsibility
Adapts well to optional mounting positions, providing versatility
Corrosion-resistant materials ensure long-lasting performance
Optimised for low-pressure environments up to 7 bar
Complies with RoHS standards, promoting environmental responsibility
Related links
- Festo VABS series Manifold Block, VABS-P4-10S-G14
- Festo VABS series Manifold Block, VABS-C12-6-S
- Festo VABS series Manifold Block, VABS-C12-6-S-B4
- Festo VABS series Manifold Block, VABS-C12-6-S-B3
- Festo VABS series Manifold Block, VABS-C12-6-B-M3
- Festo VABS series Sub Base, 539725
- Festo VABS series Sub Base, 541066
- Festo VABS series Sub Base, 541065
