SMC JSY31M series One-Touch Fitting 6 mm Manifold Block for use with JSY3000 Series, JSY31M-2P-1SA-C6
- RS Stock No.:
- 646-430
- Mfr. Part No.:
- JSY31M-2P-1SA-C6
- Brand:
- SMC
N
Subtotal (1 unit)*
$44.87
(exc. GST)
$49.36
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $44.87 |
*price indicative
- RS Stock No.:
- 646-430
- Mfr. Part No.:
- JSY31M-2P-1SA-C6
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | One-Touch Fitting 6 mm | |
| Manufacturer Series | JSY31M | |
| Type | Manifold Block | |
| Model Number | JSY31M-2P-1SA-C6 | |
| For Use With | JSY3000 Series | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread One-Touch Fitting 6 mm | ||
Manufacturer Series JSY31M | ||
Type Manifold Block | ||
Model Number JSY31M-2P-1SA-C6 | ||
For Use With JSY3000 Series | ||
- COO (Country of Origin):
- JP
The SMC Single manifold block for 4/5 port solenoid valve provides a compact mounting solution for one solenoid valve, streamlining installation and enabling efficient control in pneumatic or hydraulic systems.
RoHS and CE compliant
Compact and lightweight
Compact and lightweight
Related links
- SMC JSY31M series One-Touch Fitting 6 mm Manifold Block for use with JSY3000 Series, JSY31M-2P-1DA-C6
- SMC SY50M series One-Touch Fitting 6 mm Manifold Block for use with Valve, SY50M-2-1SA-C6-NA
- SMC JSY3000 series Manifold Assembly for use with Valve, JSY31M-2P-1DA-C8
- SMC JSY11M series One-Touch Fitting 4 mm Manifold Block for use with JSY1000 Series, JSY11M-2P-1SA-C4
- SMC JSY3000 series Manifold Assembly for use with Valve, JSY31M-1P-3A1-C10
- SMC JSY11M series One-Touch Fitting 6 mm Manifold Block for use with JSY1000 Series, JSY11M-2P-2DA-C6
- SMC SV1000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SV1000-50-1A-C6
- SMC SJ3000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SJ3000-50-1AS-C6
