SMC SX3000 series Manifold Assembly for use with Valve, SX3000-22-2
- RS Stock No.:
- 645-886
- Mfr. Part No.:
- SX3000-22-2
- Brand:
- SMC
N
Subtotal (1 unit)*
$0.24
(exc. GST)
$0.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 19 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $0.24 |
*price indicative
- RS Stock No.:
- 645-886
- Mfr. Part No.:
- SX3000-22-2
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Manufacturer Series | SX3000 | |
| Type | Round Head Screw | |
| Body Material | Steel | |
| For Use With | Valve | |
| Model Number | SX3000-22-2 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Manufacturer Series SX3000 | ||
Type Round Head Screw | ||
Body Material Steel | ||
For Use With Valve | ||
Model Number SX3000-22-2 | ||
- COO (Country of Origin):
- JP
The SMC Precision screw designed for securing components in SMC's SY3000 series solenoid valves with rubber seals. This screw is integral to the assembly and maintenance of the valve, ensuring secure fastening and optimal performance. It is suitable for the precise requirements of pneumatic systems. It is a cost-effective solution for replacements or repairs.
Durable construction
Compact and lightweight design
CE compliant
Compact and lightweight design
CE compliant
Related links
- SMC SX3000 series Manifold Block for use with Valve, SX3000-51-1A
- SMC SX3000 series Manifold Block for use with Valve, SX3000-53-1A-Q
- SMC SX3000 series Manifold, SX3000-51-3A
- SMC SX3000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SX3000-50-20A-C6-Q
- SMC SX3000 series One-Touch Fitting 6 mm Manifold Block for use with Valve, SX3000-50-1A-C6-Q
- SMC SX3000 series One-Touch Fitting 4 mm Manifold Block for use with Valve, SX3000-50-1A-C4-Q
- SMC SX3000 series End Cap for use with Manifold Block, SX3000-77-1A
- SMC JSY1000 series Manifold Assembly for use with Valve, JSY11M-15P-1A
