SMC EVS7 series G 1/2 Connection Plate for use with Valve, VS7-3-A04F
- RS Stock No.:
- 623-929
- Mfr. Part No.:
- VS7-3-A04F
- Brand:
- SMC
N
Subtotal (1 unit)*
$256.25
(exc. GST)
$281.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $256.25 |
*price indicative
- RS Stock No.:
- 623-929
- Mfr. Part No.:
- VS7-3-A04F
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | G 1/2 | |
| Manufacturer Series | EVS7 | |
| Type | Sub Plate | |
| For Use With | Valve | |
| Model Number | VS7-3-A04F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread G 1/2 | ||
Manufacturer Series EVS7 | ||
Type Sub Plate | ||
For Use With Valve | ||
Model Number VS7-3-A04F | ||
- COO (Country of Origin):
- JP
The SMC Sub Plate is a robust mounting base designed to securely hold and connect VS7‑8 series solenoid valves. It ensures precise valve alignment and efficient air flow for high-performance pneumatic systems.
Compatible with VS7‑8 4‑ and 5‑port solenoid valves
Provides stable and secure valve mounting
Optimized internal porting for smooth airflow
Provides stable and secure valve mounting
Optimized internal porting for smooth airflow
Related links
- SMC EVS7 series G 1/2 Sub Base for use with VS7 Series, EVS7-2-A04F
- SMC EVS7 series Rc 1/2 Connection Plate for use with Valve, VS7-2-A04
- SMC EVS7 series Rc 3/8 Connection Plate for use with Valve, VS7-1-A03
- SMC EVS7 series G 3/4 Sub Base for use with VS7 Series, EVS7-3-A06F
- SMC EVS7 series G 3/8 Sub Base for use with VS7 Series, EVS7-2-A03F
- SMC EVS7 series G 3/8 Sub Base for use with VS7 Series, EVS7-1-A03F
- SMC VS7-2 series G 3/4 Connection Plate for use with Valve, EVS7-2-A06F
- SMC VS7-3 series Connection Plate for use with Valve, EVS7-3-A10F
