SMC VS7-2 series G 3/4 Connection Plate for use with Valve, EVS7-2-A06F
- RS Stock No.:
- 623-525
- Mfr. Part No.:
- EVS7-2-A06F
- Brand:
- SMC
N
Subtotal (1 unit)*
$46.26
(exc. GST)
$50.89
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $46.26 |
*price indicative
- RS Stock No.:
- 623-525
- Mfr. Part No.:
- EVS7-2-A06F
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Connection Port Thread | G 3/4 | |
| Manufacturer Series | VS7-2 | |
| Type | Plate | |
| For Use With | Valve | |
| Model Number | EVS7-2-A06F | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Connection Port Thread G 3/4 | ||
Manufacturer Series VS7-2 | ||
Type Plate | ||
For Use With Valve | ||
Model Number EVS7-2-A06F | ||
- COO (Country of Origin):
- JP
The SMC Specialized subplate, conforming to ISO2 standards, specifically designed for the VS7-8 SOL VALVE 4/5 PORT. This component provides the necessary interface for valve mounting and porting, ensuring proper integration and streamlined piping for pneumatic valve assemblies. It supports a 3/4 inch port size and contributes to organized system layouts.
Provides mounting for VS7-8 solenoid valves
Facilitates organized pneumatic piping
Supports 3/4 inch port connections
Facilitates organized pneumatic piping
Supports 3/4 inch port connections
Related links
- SMC EVS7 series G 3/4 Sub Base for use with VS7 Series, EVS7-3-A06F
- SMC VS7-3 series Connection Plate for use with Valve, EVS7-3-A10F
- SMC EVS7 series G 3/8 Sub Base for use with VS7 Series, EVS7-2-A03F
- SMC EVS7 series G 1/2 Sub Base for use with VS7 Series, EVS7-2-A04F
- SMC EVS7 series Rc 1/2 Connection Plate for use with Valve, VS7-2-A04
- SMC EVS7 series G 1/2 Connection Plate for use with Valve, VS7-3-A04F
- SMC VS7 series G 1/4 Manifold Base
- SMC EVS7 series G 3/8 Sub Base for use with VS7 Series, EVS7-1-A03F
