SMC SY5000 series 16 station Manifold Base, SS5Y5-20-16-00F-Q
- RS Stock No.:
- 363-004
- Mfr. Part No.:
- SS5Y5-20-16-00F-Q
- Brand:
- SMC
Subtotal (1 unit)*
$345.27
(exc. GST)
$379.80
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $345.27 |
*price indicative
- RS Stock No.:
- 363-004
- Mfr. Part No.:
- SS5Y5-20-16-00F-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 16 | |
| Manufacturer Series | SY5000 | |
| Type | Manifold Base | |
| Body Material | Aluminium Die Cast | |
| Model Number | SS5Y5-20-16-00F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 16 | ||
Manufacturer Series SY5000 | ||
Type Manifold Base | ||
Body Material Aluminium Die Cast | ||
Model Number SS5Y5-20-16-00F-Q | ||
- COO (Country of Origin):
- CN
The SMC 25A-SS5Y5 is a Series 5000 manifold with individual wiring. It is compatible with the rechargeable battery production environment and supports up to 20 stations as standard. This manifold is designed for individual wiring and is ideal for environments where flexibility and ease of integration are required.
Individually connected valves
15 ports available
15 ports available
Related links
- SMC SY5000 series 9 station Manifold Base, SS5Y5-20-09-00F-Q
- SMC SY5000 series 14 station Manifold Base, SS5Y5-20-14-00F-Q
- SMC SY5000 series 11 station Manifold Base, SS5Y5-20-11-00F-Q
- SMC SY5000 series 15 station Manifold Base, SS5Y5-20-15-00F-Q
- SMC SY5000 series 10 Stations station Manifold Assembly
- SMC SY5000 series 8 Stations station Manifold Assembly
- SMC SY5000 series 6 station G 1 Manifold
- SMC SY5000 series 5 station G 1 Manifold
