SMC SY3000 series 5 station G 1/8 Manifold Base for use with Valve, SS5Y3-41-05-M5F-Q
- RS Stock No.:
- 622-869
- Mfr. Part No.:
- SS5Y3-41-05-M5F-Q
- Brand:
- SMC
N
Subtotal (1 unit)*
$148.98
(exc. GST)
$163.88
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $148.98 |
*price indicative
- RS Stock No.:
- 622-869
- Mfr. Part No.:
- SS5Y3-41-05-M5F-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 5 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | SY3000 | |
| Type | Manifold Base | |
| For Use With | Valve | |
| Model Number | SS5Y3-41-05-M5F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 5 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series SY3000 | ||
Type Manifold Base | ||
For Use With Valve | ||
Model Number SS5Y3-41-05-M5F-Q | ||
- COO (Country of Origin):
- JP
The SMC Manifold base designed for mounting SY3000 Series 5-port solenoid valves. This model supports individual wiring and features three valve stations, making it ideal for compact pneumatic control setups. It ensures compatibility with global automation standards. Its engineered for easy integration into modular pneumatic systems, allowing users to customize valve configurations based on application needs.
Compact design
CE compliant
Quick Maintenance
CE compliant
Quick Maintenance
Related links
- SMC SY3000 series 3 station G 1/8 Manifold Base for use with Valve, SS5Y3-41-03-M5F-Q
- SMC SY3000 series 6 station G 1/8 Manifold Base for use with Valve, SS5Y3-41-06-M5F-Q
- SMC SY3000 series 5 station One-Touch Fitting 4 mm Manifold for use with 5 Port Solenoid Valve
- SMC SY3000 series 20 station G 1/8 Manifold Base
- SMC SY3000 series 7 station G One-touch Fitting 6 mm Manifold Base, SS5Y3-41-07-C6F-Q
- SMC SY3000 series 8 station G One-touch Fitting 6 mm Manifold Base, SS5Y3-41-08-C6F-Q
- SMC SY3000 series 10 station G One-touch Fitting 6 mm Manifold Base, SS5Y3-41-10-C6F-Q
- SMC SY3000 series 6 station One-Touch Fitting 6 mm Manifold for use with 5 Port Solenoid Valve
