SMC SYJ500 series 4 station G 1/8 Manifold Base, SS3YJ5-41-04-C6F-Q
- RS Stock No.:
- 362-839
- Mfr. Part No.:
- SS3YJ5-41-04-C6F-Q
- Brand:
- SMC
Subtotal (1 unit)*
$105.72
(exc. GST)
$116.29
(inc. GST)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $105.72 |
*price indicative
- RS Stock No.:
- 362-839
- Mfr. Part No.:
- SS3YJ5-41-04-C6F-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 4 | |
| Connection Port Thread | G 1/8 | |
| Manufacturer Series | SYJ500 | |
| Type | Manifold Base | |
| Body Material | Aluminium Die Cast | |
| Model Number | SS3YJ5-41-04-C6F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 4 | ||
Connection Port Thread G 1/8 | ||
Manufacturer Series SYJ500 | ||
Type Manifold Base | ||
Body Material Aluminium Die Cast | ||
Model Number SS3YJ5-41-04-C6F-Q | ||
- COO (Country of Origin):
- JP
The SMC Solenoid valve is engineered to deliver exceptional efficiency and reliability in pneumatic applications. Designed with precision, it meets the rigorous demands of modern industrial practices while ensuring ease of installation and operation. The product embodies a commitment to quality, leveraging advanced manufacturing techniques to provide optimal performance across various settings. With a focus on durability and functionality, it promises to enhance productivity and streamline workflows, offering an ideal solution for professionals seeking reliability without compromise.
Compact design facilitates easy integration into existing systems
Optimised for low energy consumption promoting cost efficiency
Robust construction ensures long lasting performance under demanding conditions
User friendly interface simplifies operation and maintenance
Versatile applications make it suitable for a wide range of industries
Optimised for low energy consumption promoting cost efficiency
Robust construction ensures long lasting performance under demanding conditions
User friendly interface simplifies operation and maintenance
Versatile applications make it suitable for a wide range of industries
Related links
- SMC SYJ500 series 2 station G 1/8 Manifold Base, SS3YJ5-41-02-01F-Q
- SMC SYJ500 series 4 station G 1/8 Manifold Base, SS3YJ5-20-04-00F-Q
- SMC SYJ500 series 4 station G 1/8 Manifold Base, SS3YJ5-20-06-00F-Q
- SMC SYJ500 series 2 station G 1/8 Manifold Base, SS3YJ5-20-02-00F-Q
- SMC SS5Y5 series 4 station Manifold, SS5Y5-41-04-C6F-Q
- SMC SS5Y3 series 4 station Metric M5 Manifold
- SMC SY5000 series 4 station G 1 Manifold
- SMC SY5000 series 8 station G One-touch Fitting 6 mm Manifold Base, SS5Y5-41-08-C6F-Q
