SMC S0700 series 4 station One-Touch Fitting 4 mm Manifold Base, SS0755-04C4FC
- RS Stock No.:
- 363-299
- Mfr. Part No.:
- SS0755-04C4FC
- Brand:
- SMC
Subtotal (1 unit)*
$119.46
(exc. GST)
$131.41
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $119.46 |
*price indicative
- RS Stock No.:
- 363-299
- Mfr. Part No.:
- SS0755-04C4FC
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 4 | |
| Connection Port Thread | One-Touch Fitting 4 mm | |
| Manufacturer Series | S0700 | |
| Type | Plug Lead Manifold Bar Base | |
| Model Number | SS0755-04C4FC | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 4 | ||
Connection Port Thread One-Touch Fitting 4 mm | ||
Manufacturer Series S0700 | ||
Type Plug Lead Manifold Bar Base | ||
Model Number SS0755-04C4FC | ||
- COO (Country of Origin):
- JP
The SMC 5-port solenoid valve designed for precise and efficient flow control in pneumatic systems. Its compact and versatile design makes it ideal for manifold applications and space-saving setups.
Suitable for manifold setups enhancing centralized wiring methods
Durable construction ensures reliable performance in demanding environments
Durable construction ensures reliable performance in demanding environments
Related links
- SMC S0700 series 5 station One-Touch Fitting 4 mm Manifold Base, SS0755-04C4FC
- SMC VQD1000 series 6 station One-Touch Fitting 4 mm Manifold Base, VV4QD15-06C4-Q
- SMC SYJ3000 series 6 station One-Touch Fitting 4 mm Manifold Base, SS5YJ3-S41-06-C4F-Q
- SMC SYJ3000 series 5 station One-Touch Fitting 4 mm Manifold Base, SS5YJ3-S41-05-C4F-Q
- SMC SYJ3000 series 8 station One-Touch Fitting 4 mm Manifold Base, SS5YJ3-S41-08-C4F-Q
- SMC SYJ3000 series 10 station One-Touch Fitting 4 mm Manifold Base, SS5YJ3-S41-10-C4F-Q
- SMC SY3000 series 10 station One-Touch Fitting 4 mm Manifold Base, SS5Y3-41-10-C4F-Q
- SMC SYJ3000 series 7 station One-Touch Fitting 4 mm Manifold Base, SS5YJ3-S41-07-C4F-Q
