SMC SY3000 series 10 station One-Touch Fitting 4 mm Manifold Base, SS5Y3-41-10-C4F-Q
- RS Stock No.:
- 363-321
- Mfr. Part No.:
- SS5Y3-41-10-C4F-Q
- Brand:
- SMC
Subtotal (1 unit)*
$181.04
(exc. GST)
$199.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $181.04 |
*price indicative
- RS Stock No.:
- 363-321
- Mfr. Part No.:
- SS5Y3-41-10-C4F-Q
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 10 | |
| Connection Port Thread | One-Touch Fitting 4 mm | |
| Manufacturer Series | SY3000 | |
| Type | Manifold Base | |
| Body Material | Zinc | |
| Model Number | SS5Y3-41-10-C4F-Q | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 10 | ||
Connection Port Thread One-Touch Fitting 4 mm | ||
Manufacturer Series SY3000 | ||
Type Manifold Base | ||
Body Material Zinc | ||
Model Number SS5Y3-41-10-C4F-Q | ||
- COO (Country of Origin):
- JP
The SMC Base-mounted manifold designed for efficient pneumatic system integration. It ensures reliable performance and facilitates streamlined operations in automation systems.
Compact base mounted manifold
Individual wiring for flexible control
Supports scalable pneumatic setups
Individual wiring for flexible control
Supports scalable pneumatic setups
Related links
- SMC SY3000 series 10 station G One-touch Fitting 6 mm Manifold Base, SS5Y3-41-10-C6F-Q
- SMC SY3000 series 20 station G 1/8 Manifold Base
- SMC SY3000 series 7 station G One-touch Fitting 6 mm Manifold Base, SS5Y3-41-07-C6F-Q
- SMC SY3000 series 8 station G One-touch Fitting 6 mm Manifold Base, SS5Y3-41-08-C6F-Q
- SMC SY3000 series 5 station One-Touch Fitting 4 mm Manifold for use with 5 Port Solenoid Valve
- SMC SY3000 series 10 station One-Touch Fitting 4 mm Manifold Base for use with Valve, SS5Y3-10F1-10B-C4-NA
- SMC SY3000 series 6 station One-Touch Fitting 4 mm Manifold Base for use with Valve, SS5Y3-10F1-06B-C4-NA
- SMC SY3000 series 10 station One-Touch Fitting 6 mm Manifold Base for use with Valve, SS5Y3-10S0-10B-C6-NA
