SMC VQC2000 series 8 station One-touch Fitting 8 mm Manifold Base, VV5QC21-08C8SD0
- RS Stock No.:
- 363-071
- Mfr. Part No.:
- VV5QC21-08C8SD0
- Brand:
- SMC
Subtotal (1 unit)*
$551.38
(exc. GST)
$606.52
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 08 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $551.38 |
*price indicative
- RS Stock No.:
- 363-071
- Mfr. Part No.:
- VV5QC21-08C8SD0
- Brand:
- SMC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Number of Stations | 8 | |
| Connection Port Thread | One-touch Fitting 8 mm | |
| Manufacturer Series | VQC2000 | |
| Type | Manifold Assembly | |
| Body Material | Zinc | |
| Model Number | VV5QC21-08C8SD0 | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Number of Stations 8 | ||
Connection Port Thread One-touch Fitting 8 mm | ||
Manufacturer Series VQC2000 | ||
Type Manifold Assembly | ||
Body Material Zinc | ||
Model Number VV5QC21-08C8SD0 | ||
- COO (Country of Origin):
- JP
The SMC Fieldbus connector base, compact size and high flow capacity (up to 4,350 l/min).
Power consumption 0.4 W (low power model)
Power consumption 0.95 W (standard model)
Power consumption 0.95 W (standard model)
Related links
- SMC VQC2000 series 10 station One-touch Fitting 8 mm Manifold Base, VV5QC21-10C8SD0
- SMC VQC2000 series 6 station One-touch Fitting 8 mm Manifold Base, VV5QC21-06C8SD0
- SMC VQC2000 series 12 station One-touch Fitting 8 mm Manifold Base, VV5QC21-12C8SD0
- SMC VQC2000 series 4 station One-touch Fitting 8 mm Manifold Base, VV5QC21-04C8SD0
- SMC VQC2000 series 4 station One-Touch Fitting 6 mm Manifold Base, VV5QC21-04C6MD0
- SMC SY5000 series 8 station One-touch Fitting 8 mm Manifold Base, SS5Y5-41-08-C8F-Q
- SMC SY5000 series 7 station One-touch Fitting 8 mm Manifold Base, SS5Y5-41-07-C8F-Q
- SMC SY5000 series 6 station One-touch Fitting 8 mm Manifold Base, SS5Y5-41-06-C8F-Q
