Festo VABS series Sub Base, VABS-K3-16S-20-G18-P

Subtotal (1 unit)*

$225.98

(exc. GST)

$248.58

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$225.98

*price indicative

RS Stock No.:
343-491
Mfr. Part No.:
VABS-K3-16S-20-G18-P
Brand:
Festo
Find similar products by selecting one or more attributes.
Select all

Brand

Festo

Manufacturer Series

VABS

Type

Sub-base

Model Number

VABS-K3-16S-20-G18-P

COO (Country of Origin):
DE
The Festo Compact sub-base is engineered for optimal performance in liquid and gaseous media applications. With its innovative design, it features a female thread G1/8 fluid connection that allows for versatile mounting options. The unit operates seamlessly in ambient temperatures ranging from 0 °C to 50 °C, making it ideal for various environmental conditions. Its robust construction using PEEK material ensures durability and compliance with RoHS regulations, while its corrosion resistance class CRC 0 guarantees reliability in even the harshest settings. This sub-base is designed for rapid installation and supports food-safe applications, promising quality for critical processes in numerous sectors.

Designed for use in both liquid and gaseous media
Maximum number of valve positions is one, streamlining installation
Corrosion resistance ensures long-lasting performance in challenging environments
Optional mounting position allows for flexibility in system design
Suitable for food applications, enhancing versatility for various industries
Lightweight design makes handling and installation hassle-free

Related links