Festo VABS series Sub Base, VABS-K2-12S-20-G18-P
- RS Stock No.:
- 343-145
- Mfr. Part No.:
- VABS-K2-12S-20-G18-P
- Brand:
- Festo
Subtotal (1 unit)*
$210.51
(exc. GST)
$231.56
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 26 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $210.51 |
*price indicative
- RS Stock No.:
- 343-145
- Mfr. Part No.:
- VABS-K2-12S-20-G18-P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABS | |
| Type | Sub-base | |
| Model Number | VABS-K2-12S-20-G18-P | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABS | ||
Type Sub-base | ||
Model Number VABS-K2-12S-20-G18-P | ||
- COO (Country of Origin):
- DE
The Festo Sub-base valve from festo is designed for optimal fluid control in a compact format, enabling efficient integration into your systems. Tailored to meet rigorous operating conditions, it ensures reliability across a range of applications. With a robust construction, this valve not only guarantees high performance but also offers versatility in installation and functionality. Its innovative design features facilitate easy mounting and adjustment, making it suitable for varied industrial environments where precision is paramount.
Designed for easy integration and mounting flexibility
Corrosion resistance class ensures durability in harsh environments
RoHS compliant materials cater to safety and environmental standards
Non reversible flow direction minimises the risk of backflow
Capable of operating with both liquid and gaseous media
Lightweight construction at just 31 g facilitates effortless handling
Corrosion resistance class ensures durability in harsh environments
RoHS compliant materials cater to safety and environmental standards
Non reversible flow direction minimises the risk of backflow
Capable of operating with both liquid and gaseous media
Lightweight construction at just 31 g facilitates effortless handling
Related links
- Festo VABS series Sub Base, VABS-K2-12S-20-U14-P
- Festo VABS series Sub Base, VABS-K2-12S-20-N18-P
- Festo VABS series Sub Base, VABS-K2-12S-20-M6-P
- Festo VABS series Sub Base, VABS-K3-16S-20-G18-P
- Festo VABS series Sub Base, VABS-K2-10S-16-G18-P
- Festo VABS series Sub Base, VABS-K2-10B-16-U14-P
- Festo VABS series Sub Base, VABS-K2-10S-16-M6-P
- Festo VABS series Sub Base, VABS-K2-10S-16-M5-P
