Festo VABS series Sub Base, VABS-K2-10B-16-U14-P
- RS Stock No.:
- 344-856
- Mfr. Part No.:
- VABS-K2-10B-16-U14-P
- Brand:
- Festo
Subtotal (1 unit)*
$84.81
(exc. GST)
$93.29
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 05 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $84.81 |
*price indicative
- RS Stock No.:
- 344-856
- Mfr. Part No.:
- VABS-K2-10B-16-U14-P
- Brand:
- Festo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Festo | |
| Manufacturer Series | VABS | |
| Type | Sub-base | |
| Model Number | VABS-K2-10B-16-U14-P | |
| Select all | ||
|---|---|---|
Brand Festo | ||
Manufacturer Series VABS | ||
Type Sub-base | ||
Model Number VABS-K2-10B-16-U14-P | ||
- COO (Country of Origin):
- JP
The Festo sub-base is engineered for exceptional performance in fluid control applications, offering unmatched reliability and efficiency. Designed with operational flexibility in mind, it allows for various mounting positions and is optimized for use with liquid and gaseous media. Its compact size and lightweight construction make it a perfect fit for diverse environments. With a corrosion resistance class of CRC 0 and compliance with RoHS standards, this product underscores durability while adhering to environmental regulations. The integration of advanced materials ensures longevity and resilience, making it an ideal choice for industrial settings. Its minimalist design not only enhances aesthetics but also improves accessibility and functionality, perfect for contemporary automation systems.
Exceptional flow direction control ensures optimal media handling
Compatible with a wide range of liquids and gases for versatile use
Features a female thread connection for easy installation
Lightweight design contributes to energy-efficient operations
Offers storage and operational temperature adaptability
Crafted from PEEK material for enhanced durability and performance
Compatible with a wide range of liquids and gases for versatile use
Features a female thread connection for easy installation
Lightweight design contributes to energy-efficient operations
Offers storage and operational temperature adaptability
Crafted from PEEK material for enhanced durability and performance
Related links
- Festo VABS series Sub Base, VABS-K2-10S-16-U14-P
- Festo VABS series Sub Base, VABS-K2-10B-16-M6-P
- Festo VABS series Sub Base, VABS-K2-12S-20-U14-P
- Festo VABS series Sub Base, VABS-K2-10S-16-M6-P
- Festo VABS series Sub Base, VABS-K2-10S-16-M5-P
- Festo VABS series Sub Base, VABS-K2-10S-16-G18-P
- Festo VABS series Sub Base, VABS-K2-12S-20-N18-P
- Festo VABS series Sub Base, VABS-K2-12S-20-G18-P
