DeWALT 13 mm Mandrel DT90369-QZ
- RS Stock No.:
- 173-481
- Mfr. Part No.:
- DT90369-QZ
- Brand:
- DeWALT
Subtotal (1 unit)*
$53.60
(exc. GST)
$58.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $53.60 |
*price indicative
- RS Stock No.:
- 173-481
- Mfr. Part No.:
- DT90369-QZ
- Brand:
- DeWALT
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
| Brand | DeWALT | |
| Thread Size | 13 mm | |
| Product Type | Mandrel | |
| Thread Standard | Metric | |
| Material | Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DeWALT | ||
Thread Size 13 mm | ||
Product Type Mandrel | ||
Thread Standard Metric | ||
Material Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
The DeWALT Standard Arbour with a 13mm Chuck is designed for convenient bit changes without the need to remove the saw. Its durable construction with hardened steel makes it ideal for commercial applications, providing a reliable and long-lasting tool for various tasks.
Adjust or replace the pilot bit without removing the saw
Hardened steel construction for durability in commercial applications
Convenient bit change system for hassle-free operation
Related links
- DeWALT 13 mm 1/2 in Drive Impact Socket, 38 mm length
- DeWALT 13 mm 1/2 in Drive Impact Socket, 78 mm length
- DeWALT Bi-Metal 13 mm Diameter Drill Bit
- DeWALT Mandrel, DT8108-QZ Mandrel for use with Hole Saws with a Diameter of 32mm to 160mm
- DeWALT High Speed Steel Cobalt 13 mm
- DeWALT Cobalt High Speed Steel 13 mm, 57mm Overall
- DeWALT Pack of 2
- DeWALT DCD Pad-Reinforced Jaws 18 V 13 mm 169 Nm