StarTech.com with Swing Frame, Black 12 U Steel Server Rack , 1 mm Height 48 mm

Subtotal (1 unit)*

$1,397.88

(exc. GST)

$1,537.67

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 28 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,397.88

*price indicative

Sponsored
StarTech.com
RS Stock No.:
186-3282
Distrelec Article No.:
302-20-180
Mfr. Part No.:
RK12WALHM
Brand:
StarTech.com
Find similar products by selecting one or more attributes.
Select all

Brand

StarTech.com

Product Type

Server Rack

Frame Type

Swing

Rack Unit

12U

Material

Steel

Colour

Black

Overall Height

1mm

Weight

28.9kg

Overall Width

48mm

Standards/Approvals

No

COO (Country of Origin):
CN

StarTech.com Server Cabinet, 12U, 90kg Maximum Load - RK12WALHM


Neatly store your IT equipment with this server cabinet from StarTech.com. The unit is made from sturdy steel that's resistant to corrosion and impact, so you can depend on it for long-term use. A mesh door, top and sides let air flow freely around your hardware, supporting ambient cooling. With dimensions of 610 (D) x 640 (H) x 550mm (W), the box will slot easily into areas where space is at a premium.

Features & Benefits


Large capacityThe cabinet supports up to 90kg, so it can store heavy equipment and accessories.

Reversible doorThe opening side of the door is reversible, so you can choose which suits your setup.

Applications


• Comes with screws and nuts for secure fastening to the wall

• Supplied fully assembled for ease of installation

FAQs


• wall-mount enclosure

• 1U shelf

• roll of hook-and-loop fastener

• 12-24 cage nuts

• 12-24 screws

• door keys

• side panel keys

• instruction manual

How secure is this server cabinet?This server cabinet is a high-security option with multiple lockable doors, so your equipment is protected from unauthorised access or use.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy