RS PRO Polypropylene Rigid Plastic Mandatory Sign Wear Mask Sign With English Text
- RS Stock No.:
- 763-1768
- Brand:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$20.10
(exc. GST)
$22.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 32 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $20.10 |
| 5 - 24 | $19.74 |
| 25 + | $16.23 |
*price indicative
- RS Stock No.:
- 763-1768
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sign Legend | Wear Mask | |
| Product Type | Mandatory Sign | |
| Sub Type | Mask | |
| Text Language | English | |
| Material | Polypropylene Rigid Plastic | |
| Height | 210mm | |
| Legend Colour | White, Blue | |
| Quantity Per Package | 1 | |
| Sign Legend Style | Symbol | |
| Width | 148mm | |
| Symbol/Text Colour | Blue, White | |
| Photoluminescent | No | |
| Standards/Approvals | RoHS | |
| Self-Adhesive | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sign Legend Wear Mask | ||
Product Type Mandatory Sign | ||
Sub Type Mask | ||
Text Language English | ||
Material Polypropylene Rigid Plastic | ||
Height 210mm | ||
Legend Colour White, Blue | ||
Quantity Per Package 1 | ||
Sign Legend Style Symbol | ||
Width 148mm | ||
Symbol/Text Colour Blue, White | ||
Photoluminescent No | ||
Standards/Approvals RoHS | ||
Self-Adhesive No | ||
- COO (Country of Origin):
- GB
Wear Masks
Environmentally friendly and durable
1.2mm Polypropolene
Mandatory Signs
You must carry out the action given by the sign.All mandatory safety sign designs conform to the relevant UK and EC Legislation.
Background colour shall be blue
The symbol or text shall be placed centrally on the background
Blue shall cover at least 50% of the area of the safety sign
Standards
ISO7010
Related links
- RS PRO Polypropylene Rigid Plastic Mandatory Sign Foot Protection Must Be Worn Sign With English Text
- RS PRO Polypropylene Rigid Plastic Mandatory Sign Sound Horn Sign With English Text
- RS PRO Polypropylene Rigid Plastic Mandatory Sign Eye Protection Must Be Worn Sign With English Text
- RS PRO Polypropylene Rigid Plastic Mandatory Sign Protective Clothing Must Be Worn In This Area Sign With English Text
- RS PRO Polypropylene Rigid Plastic Mandatory Sign High Visibility Clothing Must Be Worn In This Area Sign With English
- RS PRO Polypropylene Rigid Plastic Fire Safety Sign With English Text In the Event Of Fire Do Not Use This Lift
- RS PRO Polypropylene Rigid Plastic No Smoking Prohibition Sign, English
- RS PRO Polypropylene Rigid Plastic Unauthorised Persons Not To Use This Machine Prohibition Sign, English
