PP Rigid Plastic Fire Safety Sign, In The Event Of Fire Do Not Use This Lift With English Text
- RS Stock No.:
- 763-1853
- Brand:
- RS PRO
Bulk discount available
Subtotal (1 unit)**
$17.07
(exc. GST)
$18.78
(inc. GST)
39 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit |
---|---|
1 - 4 | $17.07 |
5 - 9 | $16.58 |
10 - 39 | $16.03 |
40 - 199 | $15.34 |
200 + | $12.62 |
**price indicative
- RS Stock No.:
- 763-1853
- Brand:
- RS PRO
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | RS PRO | |
Sign Description | Do Not Use Lift in the Event of Fire | |
Text Message | In The Event Of Fire Do Not Use This Lift | |
Material | PP Rigid Plastic | |
Self-Adhesive | No | |
Height | 210 mm | |
Text Language | English | |
Sign Text/Symbol | Symbol and Text | |
Colour | Black/Red/White | |
Quantity Per Package | 1 | |
Width | 148mm | |
Sign or Label | Sign | |
Select all | ||
---|---|---|
Brand RS PRO | ||
Sign Description Do Not Use Lift in the Event of Fire | ||
Text Message In The Event Of Fire Do Not Use This Lift | ||
Material PP Rigid Plastic | ||
Self-Adhesive No | ||
Height 210 mm | ||
Text Language English | ||
Sign Text/Symbol Symbol and Text | ||
Colour Black/Red/White | ||
Quantity Per Package 1 | ||
Width 148mm | ||
Sign or Label Sign | ||
Related links
- Polyester Fire Safety Sign, In The Event Of Fire Do Not Use This Lift With English Text Self-Adhesive
- Plastic Fire Safety Sign, Fire extinguisher With English Text
- Plastic Fire Safety Sign, Fire exit Keep clear With English Text
- Plastic Fire Safety Sign, Fire Action Instructions With English Text
- Plastic Fire Safety Sign, Fire door keep shut With English Text
- Plastic Fire Safety Sign, Fire Escape Keep Clear With English Text
- Plastic Fire Safety Sign, Materials extinguisher can be used on With English Text Self-Adhesive
- Plastic Fire Safety Sign, Emergency assembly point With English Text Self-Adhesive