RS PRO PVC Floor Sticker Left foot/Right foot Sign

Subtotal (1 unit)*

$115.54

(exc. GST)

$127.09

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$115.54

*price indicative

RS Stock No.:
284-7149
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Floor Sticker

Sign Legend

Left foot/Right foot

Sub Type

Outdoor floor stickers

Material

PVC

Height

280mm

Legend Colour

Yellow

Quantity Per Package

10Per Pack

Sign Legend Style

Feet Floor Sign

Symbol/Text Colour

Yellow

Width

100mm

Standards/Approvals

No

Self-Adhesive

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO Outdoor Floor Stickers


Our RS PRO Outdoor Floor Stickers are the ideal solution for marking areas, paths, or designated spaces in a variety of outdoor environments. Made from high-quality PVC, these durable floor stickers are designed for long-lasting use on surfaces such as asphalt, pavement, and concrete. Thanks to their adhesive backing and non-slip properties, they provide a reliable, anti-slip solution for areas requiring clear visual guidance. Whether you’re looking to improve safety, guide foot traffic, or highlight designated areas, these floor stickers offer a robust and practical solution.

Features and Benefits


  • Durable material ensures longevity, even in high-traffic areas

  • Non-slip adhesive backing provides secure placement and prevents slips, enhancing safety in busy areas

  • Perfect for use on asphalt, pavement, and concrete, making them highly versatile

  • Anti-UV treated offering protection against sun damage, ensuring the stickers maintain their vibrant design and functionality over time

  • Simple to apply, but requires thorough cleaning of the surface to ensure proper adhesion and longevity

  • Applications


    RS PRO Outdoor Floor Stickers are perfect for a variety of outdoor uses, including:

  • Retail environments: Marking queues or directing customers towards entrances or exits

  • Construction sites: Highlighting safe walking zones or restricted areas

  • Public spaces: Directing foot traffic or designating social distancing areas

  • Outdoor events: Providing guidance on seating or walking routes to enhance crowd control and safety

  • Ensure that the surface is thoroughly cleaned before installation to maximise the adhesive strength and effectiveness of these durable, non-slip floor markers. RS PRO Outdoor Floor Stickers combine safety and practicality, helping you create a more organised and safer outdoor environment.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Each
    $5.22
    Each
    $18.10
    Each
    $159.18

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy