RS PRO PVC Floor Sticker Pedestrian mandatory Sign

Subtotal (1 unit)*

$83.44

(exc. GST)

$91.78

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$83.44

*price indicative

RS Stock No.:
284-7147
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Floor Sticker

Sign Legend

Pedestrian mandatory

Sub Type

Mandatory Sign

Material

PVC

Legend Colour

Blue

Quantity Per Package

1Per Pack

Width

500mm

Sign Legend Style

Symbol

Symbol/Text Colour

White

Standards/Approvals

No

Self-Adhesive

Yes

RoHS Status: Exempt

COO (Country of Origin):
CN

RS PRO 5m Warning Strip with Reflective Strips


Introducing the RS PRO Pedestrian Floor Sticker, designed to improve safety and organisation in a variety of environments. Crafted from durable PVC and featuring a bold blue colour, this adhesive floor marking solution is ideal for clearly marking designated paths and areas. With high resistance to wear, this sticker is suitable for high-traffic indoor spaces, helping to maintain a safe and orderly environment. Before installation, thorough cleaning is essential to ensure a secure bond to the surface, providing long-lasting adherence.

Features and Benefits


  • Durable material ensures longevity, even in high-traffic areas

  • Strong resilience against daily wear and tear

  • Clear and highly visible for effective guidance

  • Designed for indoor applications, maintaining safe paths and zones

  • Provides excellent sticking power on clean, smooth surfaces

  • Simple to apply once the surface is thoroughly cleaned

  • Applications


    The RS PRO Pedestrian Floor Sticker is perfect for a variety of indoor environments, including:

  • Factories and Warehouses: To direct foot traffic or demarcate specific zones

  • Retail Spaces: For marking one-way systems or queue areas

  • Offices and Commercial Buildings: Helping to guide employees and visitors safely through high-traffic areas

  • Hospitals and Healthcare Settings: For clearly marking safe walkways and maintaining social distancing measures

  • Make safety and efficiency a priority with the RS PRO Pedestrian Floor Sticker – a reliable, easy-to-use marking solution.

    Why RS PRO?


    RS PRO is the own brand of RS. The RS PRO Seal of Approval is your assurance of professional quality, a guarantee that every part is rigorously tested, inspected, and audited against demanding standards. Making RS PRO the Smart Choice for our customers.

    Each
    $144.44
    Each
    $60.34
    Each
    $5.86

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy