Brady Laminated Polyester B-7541 Mandatory Sign With English Text
- RS Stock No.:
- 277-3580
- Distrelec Article No.:
- 302-20-443
- Mfr. Part No.:
- 831039
- Brand:
- Brady
Subtotal (1 unit)*
$10.39
(exc. GST)
$11.43
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 17 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.39 |
*price indicative
- RS Stock No.:
- 277-3580
- Distrelec Article No.:
- 302-20-443
- Mfr. Part No.:
- 831039
- Brand:
- Brady
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Mandatory Sign | |
| Sub Type | Surface Printed White Polyester Film | |
| Text Language | English | |
| Material | Laminated Polyester B-7541 | |
| Height | 200mm | |
| Legend Colour | Black, Green, Blue, Yellow, Red (RAL 3001-GL) | |
| Standards/Approvals | No | |
| Self-Adhesive | Yes | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Mandatory Sign | ||
Sub Type Surface Printed White Polyester Film | ||
Text Language English | ||
Material Laminated Polyester B-7541 | ||
Height 200mm | ||
Legend Colour Black, Green, Blue, Yellow, Red (RAL 3001-GL) | ||
Standards/Approvals No | ||
Self-Adhesive Yes | ||
Non Compliant
- COO (Country of Origin):
- BE
The Brady Safety Sign refers for Use litter bin. This safety sign is compliant with ISO 7010 and it is made from B7541 laminated polyester material. The B7541 is a surface printed white polyester film with a permanent, acrylic based, pressure sensitive adhesive and over laminated with a clear polyester film. B7541 gives excellent adhesion to low surface energy surfaces, such as polypropylene and ABS, as well as on most powder coatings.
UV resistant
Chemical resistant
Weather resistant
Humidity resistance
Sign compliant to ISO 7010
- RS Stock No. 2773548
- Mfr. Part No. 822146
Each
$10.33
- RS Stock No. 2773541
- Mfr. Part No. 819762
Each
$10.91
Related links
- Brady Laminated Polyester B-7541 Mandatory Sign With English Text
- Brady Laminated Polyester B-7541 Mandatory Sign With EMEA Text
- Brady Laminated Polyester B-7541 Prohibition Sign, English
- Brady Laminated Polyester B-7541 Prohibition Sign, EMEA
- RS PRO Vinyl Polyester Mandatory Sign Hearing Protection Must Be Worn Sign With English Text
- RS PRO Polyester Sign Eyewash Sign With English Text
- RS PRO Vinyl Polyester Sign In Case Of Emergency Break Glass To Open Sign With English Text
- RS PRO Vinyl Mandatory Sign Foot Protection Must Be Worn Sign With English Text












