SAM Carbon Steel Mallet 300 g

Subtotal (1 unit)*

$245.18

(exc. GST)

$269.70

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$245.18

*price indicative

RS Stock No.:
282-8314
Mfr. Part No.:
296-2A
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Mallet

Head Weight

300g

Replaceable Face

No

Head Material

Steel

Face Material

Carbon Steel

Handle Material

Hickory

Head Diameter

65mm

Overall Length

300mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE
The SAM Cross hatched head mallet is made from forged steel. It has polish head and lacquered head.

Hickory handle

330 g weight

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy