SAM Carbon Steel Head Riveting Hammer with Ergonomic Handle, 1.5 kg

Subtotal (1 unit)*

$167.56

(exc. GST)

$184.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$167.56

*price indicative

RS Stock No.:
282-8334
Mfr. Part No.:
310-45TM-FME
Brand:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Riveting Hammer

Hammer Type

Riveting Hammer

Non-Sparking

No

Head Material

Carbon Steel

Head Weight

1.5kg

Handle Material

Ergonomic

Overall Length

361.5mm

Standards/Approvals

NF ISO 15601

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Hammer has head with its finely polished tapered shape. This hammer has clip to secure your interventions, to avoid falls and wasted time, to prevent accidents at work, to improve productivity. The over moulding makes it possible to obtain an ergo

Forged carbon steel head

Non slip material

Compliance to NF ISO 15601

Ergonomic fibreglass reinforced handle

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy