Impacto Visco Elastic Polymer Soft Faced Hammer
- RS Stock No.:
- 270-6893
- Mfr. Part No.:
- 30000000000
- Brand:
- Impacto
This image is representative of the product range
Temporarily out of stock
- RS Stock No.:
- 270-6893
- Mfr. Part No.:
- 30000000000
- Brand:
- Impacto
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Impacto | |
| Product Type | Soft Faced Hammer | |
| Head Material | Visco Elastic Polymer | |
| Face Material | Visco Elastic Polymer | |
| Handle Material | Plastic | |
| Overall Length | 355.5mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Impacto | ||
Product Type Soft Faced Hammer | ||
Head Material Visco Elastic Polymer | ||
Face Material Visco Elastic Polymer | ||
Handle Material Plastic | ||
Overall Length 355.5mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Impacto Visco Elastic Polymer Soft Faced Hammer
- Bahco Soft Faced Hammer 3440 g
- Bahco Soft Faced Hammer 4430 g
- Impacto Black Polymer Composite Medium Duty Increased Visibility Gloves, Hook & Loop Resistant to Slip Resistant
- 248 H-50 Recoilless soft-face hammer ...
- 248 H-100 Recoilless soft-face hammer...
- 248 ST-70 Recoilless soft-face hammer...
- 248 ST-35 Recoilless soft-face hammer...
