Halder Plastic Replacement Mallet Face Replaceable Face 100 g

Subtotal (1 unit)*

$41.86

(exc. GST)

$46.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$41.86

*price indicative

RS Stock No.:
269-3988
Mfr. Part No.:
HA3207050
Brand:
Halder
Find similar products by selecting one or more attributes.
Select all

Brand

Halder

Product Type

Replacement Mallet Face

Head Weight

100g

Replaceable Face

Yes

Head Material

Plastic

Face Material

Plastic

Head Diameter

50mm

Overall Length

53.5mm

Height Safe

Yes

Standards/Approvals

RoHS, according to 2011/65/EU and 2015/863 substances, Free from Conflict Minerals

COO (Country of Origin):
DE
The Halder SIMPLEX white superplastic insert t is composed of extruded and extremely homogeneous material. It is used for various application such as gardening and landscaping, paving, curbstone setting, fence construction, driving steel wedges, scaffold construction, tent construction, sheet-metal forming, prefabricated house construction, joiner's work, carpenter's work, assembly of sharp-edged workpieces.

Very durable

Wear resistant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy