Facom Nylon Mallet Replaceable Face 220 g
- RS Stock No.:
- 268-6624
- Mfr. Part No.:
- 214.R20
- Brand:
- Facom
Subtotal (1 unit)*
$103.91
(exc. GST)
$114.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 33 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $103.91 |
*price indicative
- RS Stock No.:
- 268-6624
- Mfr. Part No.:
- 214.R20
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Mallet | |
| Head Weight | 220g | |
| Replaceable Face | Yes | |
| Head Material | Steel | |
| Face Material | Nylon | |
| Handle Material | Steel | |
| Head Diameter | 20mm | |
| Overall Length | 150mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mallet | ||
Head Weight 220g | ||
Replaceable Face Yes | ||
Head Material Steel | ||
Face Material Nylon | ||
Handle Material Steel | ||
Head Diameter 20mm | ||
Overall Length 150mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Facom dead blow drift has steel body with dead-blow design, the body is filled with steel balls preventing rebound after the shock. This large drift can be used directly by hand to place parts delicately.
Replaceable nylon tip shore hardness D74
Related links
- Facom Nylon Mallet Replaceable Face 620 g
- Facom Nylon Mallet Replaceable Face 460 g
- Facom Nylon Mallet Replaceable Face 330 g
- Facom Nylon Mallet Replaceable Face 350 g
- Facom Nylon Mallet Replaceable Face 615 g
- Facom Nylon Mallet Replaceable Face 295 g
- Facom Nylon Mallet Replaceable Face 410 g
- Facom Nylon Mallet Replaceable Face 560 g
