Facom Nylon Mallet Replaceable Face 410 g
- RS Stock No.:
- 235-9062
- Mfr. Part No.:
- 207A.50
- Brand:
- Facom
Subtotal (1 unit)*
$118.43
(exc. GST)
$130.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $118.43 |
*price indicative
- RS Stock No.:
- 235-9062
- Mfr. Part No.:
- 207A.50
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Mallet | |
| Head Weight | 410g | |
| Replaceable Face | Yes | |
| Head Material | Aluminium | |
| Face Material | Nylon | |
| Handle Material | Wood | |
| Head Diameter | 50mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mallet | ||
Head Weight 410g | ||
Replaceable Face Yes | ||
Head Material Aluminium | ||
Face Material Nylon | ||
Handle Material Wood | ||
Head Diameter 50mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 207A series is the mallet tips having diameter of 50 mm and the weight is the 410 g. The overall length of the mallet is the 410 mm.
Lightweight aluminium body
Hickory handle
Related links
- Facom Nylon Mallet Replaceable Face 350 g
- Facom Nylon Mallet Replaceable Face 560 g
- Facom Nylon Mallet Replaceable Face
- Facom Nylon Mallet Replaceable Face 620 g
- Facom Nylon Mallet Replaceable Face 460 g
- Facom Nylon Mallet Replaceable Face 615 g
- Facom Nylon Mallet Replaceable Face 220 g
- Facom Nylon Mallet Replaceable Face 295 g
