Facom Nylon Mallet Replaceable Face 615 g

Subtotal (1 unit)*

$149.32

(exc. GST)

$164.25

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 12 unit(s) ready to ship from another location
  • Plus 8 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$149.32

*price indicative

RS Stock No.:
235-9071
Mfr. Part No.:
208A.40CBA
Brand:
Facom
Find similar products by selecting one or more attributes.
Select all

Brand

Facom

Product Type

Mallet

Head Weight

615g

Replaceable Face

Yes

Head Material

Steel

Face Material

Nylon

Handle Material

Wood

Head Diameter

40mm

Height Safe

Yes

Standards/Approvals

No

Non Compliant

COO (Country of Origin):
TW
The Facom 208A series is the adaptable-tip mallet. This mallets are available with a limited number of tip combinations only, but you customize your mallet by selecting a body and two tips of your choice.

Steel body heavy series hammers

Diameter of hammer is the 40 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy