Wera Urethane Mallet Replaceable Face 1200 g
- RS Stock No.:
- 266-5357
- Mfr. Part No.:
- 05000535001
- Brand:
- Wera
Subtotal (1 unit)*
$290.42
(exc. GST)
$319.46
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 16 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $290.42 |
*price indicative
- RS Stock No.:
- 266-5357
- Mfr. Part No.:
- 05000535001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Mallet | |
| Head Weight | 1200g | |
| Replaceable Face | Yes | |
| Head Material | Urethane | |
| Face Material | Urethane | |
| Handle Material | Ash Wood | |
| Head Diameter | 61mm | |
| Overall Length | 380mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Mallet | ||
Head Weight 1200g | ||
Replaceable Face Yes | ||
Head Material Urethane | ||
Face Material Urethane | ||
Handle Material Ash Wood | ||
Head Diameter 61mm | ||
Overall Length 380mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
102 Soft-faced hammer with urethane head sections, # 7 x 61 mm
The Wera soft-face hammers. Double-sided conical design for a secure, inseparable connection between the hammer handle and head. The hammer head is made out of semi-hard urethane; the handle out of high quality ash wood. Diverse Application:s thanks to the interchangeable soft-face hammer heads. Suitable for car body, engineering and automotive Application:s.
Powerful hammering with surface protection
Soft-face hammers with hammer head out of urethane; semi-hard
For hammering sharp-edged work pieces; car body, engineering and automotive Application:s.
Inseparable and secure connection between the hammer handle
Application:
Body shops, automotive, engineering Head Urethane, medium-hard Handle Ash wood
Related links
- Wera Urethane Mallet Replaceable Face 916 g
- Wera Urethane Mallet Replaceable Face 367 g
- Wera Urethane Mallet Replaceable Face 21 g
- Wera Urethane Mallet Replaceable Face 97 g
- Wera Urethane Mallet Replaceable Face 567 g
- Wera Urethane Mallet Replaceable Face 14 g
- Wera Urethane Mallet Replaceable Face 25 g
- Wera Urethane Mallet Replaceable Face 7 g
