Wera Urethane Mallet Replaceable Face 367 g
- RS Stock No.:
- 266-5352
- Mfr. Part No.:
- 05000515001
- Brand:
- Wera
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 266-5352
- Mfr. Part No.:
- 05000515001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Mallet | |
| Head Weight | 367g | |
| Replaceable Face | Yes | |
| Head Material | Urethane | |
| Face Material | Urethane | |
| Handle Material | Ash Wood | |
| Head Diameter | 33mm | |
| Overall Length | 280mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Mallet | ||
Head Weight 367g | ||
Replaceable Face Yes | ||
Head Material Urethane | ||
Face Material Urethane | ||
Handle Material Ash Wood | ||
Head Diameter 33mm | ||
Overall Length 280mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
102 Soft-faced hammer with urethane head sections, # 3 x 33 mm
The Wera soft-face hammers. Double-sided conical design for a secure, inseparable connection between the hammer handle and head. The hammer head is made out of semi-hard urethane; the handle out of high quality ash wood. Diverse Application:s thanks to the interchangeable soft-face hammer heads. Suitable for car body, engineering and automotive Application:s.
Powerful hammering with surface protection
Soft-face hammers with hammer head out of urethane; semi-hard
For hammering sharp-edged work pieces; car body, engineering and automotive Application:s.
Inseparable and secure connection between the hammer handle
Application:
Body shops, automotive, engineering Head Urethane, medium-hard Handle Ash wood
Related links
- Wera Urethane Mallet Replaceable Face 916 g
- Wera Urethane Mallet Replaceable Face 97 g
- Wera Urethane Mallet Replaceable Face 21 g
- Wera Urethane Mallet Replaceable Face 14 g
- Wera Urethane Mallet Replaceable Face 567 g
- Wera Urethane Mallet Replaceable Face 35 g
- Wera Urethane Mallet Replaceable Face 25 g
- Wera Urethane Mallet Replaceable Face 61 g
