Wera Urethane Mallet Replaceable Face 7 g
- RS Stock No.:
- 266-5358
- Mfr. Part No.:
- 05000605001
- Brand:
- Wera
Subtotal (1 unit)*
$14.67
(exc. GST)
$16.14
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.67 |
*price indicative
- RS Stock No.:
- 266-5358
- Mfr. Part No.:
- 05000605001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Mallet | |
| Head Weight | 7g | |
| Replaceable Face | Yes | |
| Head Material | Urethane | |
| Face Material | Urethane | |
| Head Diameter | 23mm | |
| Overall Length | 22mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Mallet | ||
Head Weight 7g | ||
Replaceable Face Yes | ||
Head Material Urethane | ||
Face Material Urethane | ||
Head Diameter 23mm | ||
Overall Length 22mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
102 L Replacement head sections out of urethane for hammer 102, # 1 x 23 mm
The Wera interchangeable soft-face heads out of semi-hard urethane for car body, engineering and automotive Application:s.
Powerful hammering with surface protection
Spare part for hammer 102
For hammering sharp-edged work pieces; car body, engineering and automotive Application:s.
Spare faces out of urethane; semi-hard
Application:
Body shops, automotive, engineering
Related links
- Wera Urethane Mallet Replaceable Face 916 g
- Wera Urethane Mallet Replaceable Face 21 g
- Wera Urethane Mallet Replaceable Face 97 g
- Wera Urethane Mallet Replaceable Face 367 g
- Wera Urethane Mallet Replaceable Face 567 g
- Wera Urethane Mallet Replaceable Face 14 g
- Wera Urethane Mallet Replaceable Face 25 g
- Wera Urethane Mallet Replaceable Face 61 g
