Wera Nylon Mallet Replaceable Face 21 g
- RS Stock No.:
- 266-5345
- Mfr. Part No.:
- 05000415001
- Brand:
- Wera
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 266-5345
- Mfr. Part No.:
- 05000415001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Mallet | |
| Head Weight | 21g | |
| Replaceable Face | Yes | |
| Head Material | Nylon | |
| Face Material | Nylon | |
| Head Diameter | 33mm | |
| Overall Length | 32mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Mallet | ||
Head Weight 21g | ||
Replaceable Face Yes | ||
Head Material Nylon | ||
Face Material Nylon | ||
Head Diameter 33mm | ||
Overall Length 32mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
101 L Replacement head sections out of nylon for hammer 101, # 3 x 33 mm
The Wera interchangeable soft-face heads out of nylon for sheet metal and renovation work as well as for tent, hall and fair booth construction jobs.
Powerful hammering with surface protection
Spare faces out of nylon; very hard; spare part for hammer 101
Suitable for sheet metal and renovation work as well as for tent, hall and fair booth construction jobs
Application:
Metal processing, removal of dents as well as tent, large building and exhibition stand construction
Related links
- Wera Nylon Mallet Replaceable Face 21 g
- Wera Urethane Mallet Replaceable Face 21 g
- Wera Nylon Mallet Replaceable Face 1140 g
- Wera Nylon Mallet Replaceable Face 11 g
- Wera Nylon Mallet Replaceable Face 33 g
- Wera Nylon Mallet Replaceable Face 6 g
- Wera Nylon Mallet Replaceable Face 380 g
- Wera Nylon Mallet Replaceable Face 51 g
