Wera Nylon Mallet Replaceable Face 380 g

Unavailable
RS will no longer stock this product.
RS Stock No.:
266-5337
Distrelec Article No.:
301-07-342
Mfr. Part No.:
05000315001
Brand:
Wera
Find similar products by selecting one or more attributes.
Select all

Brand

Wera

Product Type

Mallet

Head Weight

380g

Replaceable Face

Yes

Head Material

Nylon

Face Material

Nylon

Handle Material

Ash Wood

Head Diameter

33mm

Overall Length

280mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CZ

101 Soft-faced hammer with nylon head sections, # 3 x 33 mm


The Wera soft-face hammers. Double-sided conical design for a secure, inseparable connection between the hammer handle and head. The hammer head is made out of nylon; the handle out of high quality ash wood. Diverse Application:s thanks to the interchangeable soft-face hammer heads. Suitable for sheet metal and renovation work as well as for tent, hall and fair booth construction jobs.

Powerful hammering with surface protection

Soft-face hammers with hammer head out of nylon

Suitable for sheet metal and renovation work as well as for tent, hall and fair booth construction jobs

Inseparable and secure connection between the hammer handle

Application:


Metal processing, removal of dents as well as tent, large building and exhibition stand construction Head Nylon, very hard Handle Ash wood

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy