Subtotal (1 unit)*
$157.49
(exc. GST)
$173.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Being discontinued
- Final 8 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $157.49 |
*price indicative
- RS Stock No.:
- 266-5341
- Mfr. Part No.:
- 05000330001
- Brand:
- Wera
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wera | |
| Product Type | Mallet | |
| Head Weight | 896g | |
| Head Material | Nylon | |
| Face Material | Nylon | |
| Handle Material | Ash Wood | |
| Head Diameter | 51mm | |
| Overall Length | 355mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wera | ||
Product Type Mallet | ||
Head Weight 896g | ||
Head Material Nylon | ||
Face Material Nylon | ||
Handle Material Ash Wood | ||
Head Diameter 51mm | ||
Overall Length 355mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
101 Soft-faced hammer with nylon head sections, # 6 x 51 mm
The Wera soft-face hammers. Double-sided conical design for a secure, inseparable connection between the hammer handle and head. The hammer head is made out of nylon; the handle out of high quality ash wood. Diverse Application:s thanks to the interchangeable soft-face hammer heads. Suitable for sheet metal and renovation work as well as for tent, hall and fair booth construction jobs.
Powerful hammering with surface protection
Soft-face hammers with hammer head out of nylon
Suitable for sheet metal and renovation work as well as for tent, hall and fair booth construction jobs
Inseparable and secure connection between the hammer handle
Application:
Metal processing, removal of dents as well as tent, large building and exhibition stand construction Head Nylon, very hard Handle Ash wood
Related links
- Wera Nylon Mallet Replaceable Face 11 g
- Wera Nylon Mallet Replaceable Face 6 g
- Wera Nylon Mallet 471 g
- Wera Nylon Mallet Replaceable Face 51 g
- Wera Nylon Mallet Replaceable Face 208 g
- Wera Nylon Mallet Replaceable Face 380 g
- Wera Nylon Mallet Replaceable Face 588 g
- Wera Nylon Mallet Replaceable Face 1140 g












