Facom Neoprene Mallet Replaceable Face
- RS Stock No.:
- 236-0454
- Mfr. Part No.:
- EA.25
- Brand:
- Facom
Subtotal (1 unit)*
$26.65
(exc. GST)
$29.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 19 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $26.65 |
*price indicative
- RS Stock No.:
- 236-0454
- Mfr. Part No.:
- EA.25
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Mallet | |
| Replaceable Face | Yes | |
| Head Material | Polyurethane | |
| Face Material | Neoprene | |
| Handle Material | Wood | |
| Head Diameter | 25mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mallet | ||
Replaceable Face Yes | ||
Head Material Polyurethane | ||
Face Material Neoprene | ||
Handle Material Wood | ||
Head Diameter 25mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
Non Compliant
- COO (Country of Origin):
- FR
The Facom EA series of spare tips for mallets. EA neoprene tips, hardness shore A75. Replaces rubber mallets.
Diameter: 25mm
Colour: Black
Related links
- Facom Neoprene Mallet Replaceable Face
- Facom Polyurethane Mallet Replaceable Face
- Facom Nylon Mallet Replaceable Face
- Facom Nylon Replacement Mallet Face Replaceable Face
- Facom Polyurethane Replacement Mallet Face Replaceable Face
- SAM Rubber Mallet Replaceable Face
- SAM Cellulose Acetate Mallet Replaceable Face
- RS PRO Nylon Mallet Replaceable Face
