SAM Rubber Mallet Replaceable Face
- RS Stock No.:
- 257-7739
- Mfr. Part No.:
- 320-40D
- Brand:
- SAM
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 257-7739
- Mfr. Part No.:
- 320-40D
- Brand:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Mallet | |
| Replaceable Face | Yes | |
| Head Material | Chrome Plated Steel | |
| Face Material | Rubber | |
| Handle Material | Ash Wood | |
| Overall Length | 305mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Mallet | ||
Replaceable Face Yes | ||
Head Material Chrome Plated Steel | ||
Face Material Rubber | ||
Handle Material Ash Wood | ||
Overall Length 305mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SAM hammers with interchangeable tips has varnished ash handle. It is supplied with two equivalent rubber and hardwood tips.
Specially recommended for delicate assemblies
Chrome finish steel head
Metal corner fitting to avoid any ejection
Related links
- SAM Rubber Mallet Replaceable Face 450 g
- SAM Hard Rubber Mallet Replaceable Face 70 g
- SAM Hard Rubber Mallet Replaceable Face 30 g
- RS PRO Polyethylene Mallet Replaceable Face 320 g
- SAM Mallet Replaceable Face 365 g
- Halder Rubber Mallet Replaceable Face 345 g
- Halder Rubber Mallet Replaceable Face 1510 g
- Halder Rubber Mallet Replaceable Face 640 g
