Subtotal (1 unit)*
$89.60
(exc. GST)
$98.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 11 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $89.60 |
*price indicative
- RS Stock No.:
- 235-8951
- Mfr. Part No.:
- 1262H.150
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Mallet | |
| Replaceable Face | No | |
| Head Material | Steel | |
| Face Material | Nylon | |
| Handle Material | Hickory | |
| Head Diameter | 150mm | |
| Standards/Approvals | DIN 6475, NF ISO 15601, ISO 15601 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Mallet | ||
Replaceable Face No | ||
Head Material Steel | ||
Face Material Nylon | ||
Handle Material Hickory | ||
Head Diameter 150mm | ||
Standards/Approvals DIN 6475, NF ISO 15601, ISO 15601 | ||
Non Compliant
- COO (Country of Origin):
- TW
The Facom 126H series is the beveled edge club hammer. The overall length of the hammer is the 254 mm and the weight is the 1.5 kg.
High safety hickory handle
Steel wedges and 1 wood wedge
Related links
- Facom Nylon Mallet Replaceable Face
- Facom Nylon Mallet Replaceable Face 350 g
- Facom Nylon Mallet Replaceable Face 1.69 kg
- Facom Nylon Mallet Replaceable Face 1 kg
- Facom Nylon Mallet Replaceable Face 220 g
- Facom Nylon Mallet Replaceable Face 0.698 kg
- Facom Nylon Mallet Replaceable Face 295 g
- Facom Nylon Mallet Replaceable Face 410 g
