Facom Polyurethane Replacement Mallet Face Replaceable Face
- RS Stock No.:
- 188-3999
- Mfr. Part No.:
- EB.40
- Brand:
- Facom
Subtotal (1 unit)*
$34.43
(exc. GST)
$37.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $34.43 |
*price indicative
- RS Stock No.:
- 188-3999
- Mfr. Part No.:
- EB.40
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Replacement Mallet Face | |
| Replaceable Face | Yes | |
| Head Material | Nylon | |
| Face Material | Polyurethane | |
| Handle Material | Wood | |
| Head Diameter | 40mm | |
| Height Safe | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Replacement Mallet Face | ||
Replaceable Face Yes | ||
Head Material Nylon | ||
Face Material Polyurethane | ||
Handle Material Wood | ||
Head Diameter 40mm | ||
Height Safe Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Tips: - EA: neoprene tips, hardness shore A75. Replaces rubber mallets. - EB: thermoplastic polyurethane tips (TPU), hardness shore D56. Replaces wood and leather mallets. - EC: nylon tips, hardness shore D68. Replaces soft metal mallets (copper, lead, brass, aluminum).
Related links
- Facom Polyurethane Replacement Mallet Face Replaceable Face
- RS PRO Polyurethane Replacement Mallet Face Replaceable Face
- Facom Nylon Replacement Mallet Face Replaceable Face
- Facom Polyurethane Mallet Replaceable Face
- Halder Plastic Replacement Mallet Face Replaceable Face 100 g
- Halder Plastic Replacement Mallet Face Replaceable Face 450 g
- Halder Nylon Replacement Mallet Face Replaceable Face 405 g
- Halder Thermoplastic Elastomer Replacement Mallet Face Replaceable Face 430 g
