Subtotal (1 unit)*
$128.82
(exc. GST)
$141.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $128.82 |
*price indicative
- RS Stock No.:
- 459-949
- Mfr. Part No.:
- LS-MASSE-4FG
- Brand:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Mallet | |
| Head Weight | 4.8kg | |
| Head Material | Steel | |
| Face Material | Steel | |
| Handle Material | Wood | |
| Overall Length | 900mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Mallet | ||
Head Weight 4.8kg | ||
Head Material Steel | ||
Face Material Steel | ||
Handle Material Wood | ||
Overall Length 900mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The Bahco Maul/sledge features a straight ash wood handle, equipped with an 8 mm suspension hole for easy storage. It offers durability and strength for heavy-duty tasks.
FSC certified
Related links
- Bahco Steel Mallet 5 kg
- Bahco Steel Mallet 4.3 kg
- Bahco Wood Head Hammer Handle with Wedge with Wood Handle, 3.6 kg
- Bahco Wood Head Hammer Handle with Wedge with Wood Handle, 3 kg
- Bahco Interchangeable Jaws x 47 mm 63 mm x 54 mm, 4.8 kg
- SAM Carbon Steel Mallet 565 kg
- SAM Carbon Steel Mallet 300 kg
- SAM Carbon Steel Mallet 780 kg
