Bahco Steel Mallet 4.3 kg

Subtotal (1 unit)*

$104.26

(exc. GST)

$114.69

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.26

*price indicative

RS Stock No.:
459-947
Mfr. Part No.:
LS-MASSE-4
Brand:
Bahco
Find similar products by selecting one or more attributes.
Select all

Brand

Bahco

Product Type

Mallet

Head Weight

4.3kg

Head Material

Steel

Face Material

Steel

Handle Material

Wood

Overall Length

900mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Bahco Maul/sledge features a straight ash wood handle, equipped with an 8 mm suspension hole for easy storage. It offers durability and strength for heavy-duty tasks.

FSC certified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy