Wiha 60 mm blade 3 mm blade tip Mains Test Screwdriver
- RS Stock No.:
- 280-5769
- Distrelec Article No.:
- 302-47-260
- Mfr. Part No.:
- 05271
- Brand:
- Wiha
Subtotal (1 unit)*
$10.50
(exc. GST)
$11.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 37 unit(s) ready to ship
- Plus 73 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.50 |
*price indicative
- RS Stock No.:
- 280-5769
- Distrelec Article No.:
- 302-47-260
- Mfr. Part No.:
- 05271
- Brand:
- Wiha
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wiha | |
| Product Type | Mains Test Screwdriver | |
| Blade Length | 60mm | |
| Blade Tip Size | 3 mm | |
| Overall Length | 140mm | |
| Maximum Voltage | 250V | |
| Minimum Voltage | 220V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Wiha | ||
Product Type Mains Test Screwdriver | ||
Blade Length 60mm | ||
Blade Tip Size 3 mm | ||
Overall Length 140mm | ||
Maximum Voltage 250V | ||
Minimum Voltage 220V | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Wiha Tools Voltage tester can be used for voltage levels between 220 and 250 volts. This voltage tester blade is made from acier chrome vanadium, through hardened and nickel coated. It is used for determining alternating voltages in low voltage range up to 250 volts with respect to earth potential.
Slotted transparent design
With push on clip 3.0 mm
Suitable for trade and industry professionals
Related links
- Wiha 60 mm blade 3 mm blade tip Mains Test Screwdriver
- Stanley 65 mm blade 3 mm blade tip Mains Test Screwdriver
- CK 65 mm blade 3 mm blade tip Mains Test Screwdriver
- Wera 70 mm blade 3 mm blade tip Mains Test Screwdriver
- RS PRO 75 mm blade 3 mm blade tip Mains Test Screwdriver
- RS PRO 43 mm blade 3 mm blade tip Mains Test Screwdriver
- Wiha 60 mm blade Mains Test Screwdriver
- Wera 70 mm blade 0.5 x 3 mm blade tip Mains Test Screwdriver
