Facom 90 mm blade Mains Test Screwdriver
- RS Stock No.:
- 146-8707
- Mfr. Part No.:
- AV.HT1CPB
- Brand:
- Facom
Subtotal (1 unit)*
$13.23
(exc. GST)
$14.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 35 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13.23 |
*price indicative
- RS Stock No.:
- 146-8707
- Mfr. Part No.:
- AV.HT1CPB
- Brand:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| VDE/1000V Approved | Yes | |
| Blade Length | 90mm | |
| Product Type | Mains Test Screwdriver | |
| Overall Length | 190mm | |
| Maximum Voltage | 480V | |
| Minimum Voltage | 90V | |
| Standards/Approvals | DIN ISO 9655, ISO 9655, NF ISO 9655, ASME B107.500 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
VDE/1000V Approved Yes | ||
Blade Length 90mm | ||
Product Type Mains Test Screwdriver | ||
Overall Length 190mm | ||
Maximum Voltage 480V | ||
Minimum Voltage 90V | ||
Standards/Approvals DIN ISO 9655, ISO 9655, NF ISO 9655, ASME B107.500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The Facom AV. HT1CPB is AV. HT Low voltage detector screwdrivers with light indicator.
Safety guard width: 5 mm.
Light indicator.
Transparent handle.
Related links
- Facom 65 mm blade Mains Test Screwdriver
- Wiha 60 mm blade Mains Test Screwdriver
- Teng Tools 70 mm blade Mains Test Screwdriver
- SAM 102 mm blade 4 mm blade tip Mains Test Screwdriver
- RS PRO 75 mm blade 3 mm blade tip Mains Test Screwdriver
- RS PRO 108 mm blade 3.5 mm blade tip Mains Test Screwdriver
- CK 65 mm blade 3 mm blade tip Mains Test Screwdriver
- Stanley 65 mm blade 3 mm blade tip Mains Test Screwdriver
