Essailec Mains Test Block, 400V, 8A

Get a bulk buy discount

Add 10 more to save $15.80

View bulk pricing options

Subtotal (1 unit)*

$43.39

(exc. GST)

$47.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 left, ready to ship from another location
  • Plus 9 unit(s) shipping from 26 November 2026
  • Plus 28 unit(s) shipping from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$43.39-
10 +$41.81$15.80

*price indicative

RS Stock No.:
804-0826
Mfr. Part No.:
1SNA166646R0500
Brand:
Essailec
Find similar products by selecting one or more attributes.
Select all

Brand

Essailec

Product Type

Mains Test Block

Voltage

400V

Sub Type

Protection Lid

Current

8A

Cord Included

No

Colour

Grey

Width

49mm

Standards/Approvals

No

Height

73mm

Depth

30mm

Essailec® Voltage Test Socket Lid


Lid with electrical continuity

ABB ESSAILEC® Test Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy