Essailec Mains Test Block, 400V, 8A

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

$112.24

(exc. GST)

$123.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9$112.24-
10 +$108.403%

*price indicative

RS Stock No.:
804-0810
Mfr. Part No.:
1SNA166937R1100
Brand:
Essailec
Find similar products by selecting one or more attributes.
Select all

Brand

Essailec

Product Type

Mains Test Block

Voltage

400V

Sub Type

Plug

Current

8A

Cord Included

No

Number of Poles

4

Standards/Approvals

No

Width

44mm

Height

63mm

Depth

122mm

COO (Country of Origin):
MA

Essailec Pre-Wired Plug Assemblies with IP20 Dia. 4 mm (.157" ) test plugs


Prewired Essailec® plugs with Dia. 4 mm (.157" ) isolated test plugs for safe and

reliable connection on the test equipment side.

Available in Current and Voltage ranges, in 2 m (.078") length. With colour differentiation,

dedicated coding and marking for perfect identification between Current and Voltage ranges

Applications:

In current and voltage transformers secondary circuits for safe and reliable:

- Protection relays testing in control relay panel

- Meters control and calibration

- Data acquisition for network analysis

With Essailec®, benefit from more than 30 years of experience and successful implementations with major worldwide utilities and OEMs

Benefits:

In CT secondary circuits, very high induced voltages are generated if the CT secondary circuits are opened. Equipment and users are then in danger (electrical shocks).

With Essailec®, safely and simply insert the prewired plug in the socket:

- Plug and play for measuring operations with the new COR-C-4 or COR-C-1. Automatic "Make before break" sequence, no cursor or screws to operate.

ABB ESSAILEC® Test Blocks


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy