Bachmann Denmark Mains Plug & Socket, 16A, Cable Mount, 250 V ac
- RS Stock No.:
- 283-7951
- Distrelec Article No.:
- 143-20-654
- Mfr. Part No.:
- 919.171
- Brand:
- Bachmann
13 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$38.71
(exc. GST)
$42.58
(inc. GST)
Units | Per unit |
---|---|
1 + | $38.71 |
- RS Stock No.:
- 283-7951
- Distrelec Article No.:
- 143-20-654
- Mfr. Part No.:
- 919.171
- Brand:
- Bachmann
Related links
- Amphenol Industrial US Mains Plug & Socket, 16A, Panel Mount, 250 V ac
- Steffen Chinese Mains Plug & Socket, 10A, Cable Mount, 250 V ac
- Bachmann USA to Denmark Travel Adapter, Rated At 15A
- Steffen Swiss Mains Plug, 10A, Cable Mount, 250 V
- Neutrik Mains Plug, 20A, Panel Mount, 250 V
- HPM Australia Mains Plug, 15A, Cable Mount, 250 V ac
- HPM Australia Mains Plug, 10A, Cable Mount, 250 V ac
- RS PRO Compact Power Connector Panel Mount Plug, Socket, 16A, 250...