Steffen Swiss Mains Plug, 10A, Cable Mount, 250 V
- RS Stock No.:
- 282-1457
- Distrelec Article No.:
- 300-33-971
- Mfr. Part No.:
- 14 9602 2
- Brand:
- Steffen
66 In Global stock for delivery within 10 working day(s)
81 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$4.55
(exc. GST)
$5.01
(inc. GST)
Units | Per unit |
---|---|
1 + | $4.55 |
- RS Stock No.:
- 282-1457
- Distrelec Article No.:
- 300-33-971
- Mfr. Part No.:
- 14 9602 2
- Brand:
- Steffen
- COO (Country of Origin):
- CN
Related links
- HPM Australia Mains Plug, 10A, Cable Mount, 250 V ac
- Steffen Chinese Mains Plug & Socket, 10A, Cable Mount, 250 V ac
- HPM Australia Mains Plug, 15A, Cable Mount, 250 V ac
- Bachmann Denmark Mains Plug & Socket, 16A, Cable Mount, 250 V ac
- HPM Australia Mains Plug, 10A, 250 V
- HPM New Zealand / Australian Mains Plug, 10A, 250 V ac
- HPM Australia Mains Plug, 10A, Cable Mount, 230 - 240 V ac
- HPM New Zealand / Australian Mains Plug, 10A, 250 V