- RS Stock No.:
- 273-1067
- Mfr. Part No.:
- CD106/2WE
- Brand:
- HPM
Stocked by manufacturer – available for delivery 30/05/2024
Added
Price (ex. GST) Each
$12.03
(exc. GST)
$13.23
(inc. GST)
Units | Per unit |
1 + | $12.03 |
- RS Stock No.:
- 273-1067
- Mfr. Part No.:
- CD106/2WE
- Brand:
- HPM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- AU
Product Details
The HPM plug top with screwed clamp terminal includes round pin models in 10amps range that enables appliances to be dedicated to PowerPoints with the same configurations.
Cover slides into base
Moulded finger grip ridge
Moulded finger grip ridge
Specifications
Attribute | Value |
---|---|
Plug/Socket | Plug |
Country | Australia |
Current Rating | 10A |
Mounting Type | Cable Mount |
Number of USB Sockets | 0 |
Mains Socket Type | Type I - Austrailian/Chinese |
Voltage Rating | 250 V ac |